
* Images are for reference only
2009 T20A250V
Extended
- Manufacturer
- Hongda
- MFR.Part #
- 2009 T20A250V
- JLCPCB Part #
- C47279153
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 1080 20A 250V 4mm 5.08mm 7.7mm 8mm Square Fuse Plugin,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 764
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 764
In-stock Item Pricing
Qty Unit Price
1+
$0.0838
50+
$0.0667
150+
$0.0583
1000+
$0.0518
2000+
$0.0467
5000+
$0.0442
Related Products
Welcome back, may I help you?